High-temperature, non-insulated terminal for 14-16 AWG wire, featuring a nickel body and nickel contact material with unplated contact plating. This free-hanging terminal has a stud diameter of 4.34mm (M4) and a tongue thickness of 0.76mm, designed for crimp termination. It offers a length of 16.15mm and a depth of 8.71mm, with 2 holes for secure connection. RoHS compliant and packaged in loose pieces.
TE Connectivity 322334 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 8.71mm |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 16.15mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.