
This ring tongue terminal supports wire gauges from 14 to 16 AWG, with a maximum wire diameter of 4.32mm. Featuring a nickel contact material and unplated finish, it offers a 29.72mm length and 0.84mm tongue thickness. Designed for high-temperature applications, this non-insulated terminal includes insulated wire support and a circular termination. It is RoHS compliant and mounts free-hanging.
TE Connectivity 322344 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 29.72mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
