
Crimp splice terminal for 14-16 AWG wire, featuring nickel contact material and an orange, non-insulated design. This component offers a 14.4mm length and 4.19mm diameter, with two wire entries and a 0.76mm thickness. Constructed from copper, it is RoHS and ELV compliant, with high-temperature capabilities. Supplied in loose piece packaging.
TE Connectivity 322345 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Diameter | 4.19mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.165inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| Thickness | 0.76mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
