Ring tongue terminal for 14-16 AWG wire, featuring a copper contact material with nickel plating. This non-insulated terminal offers a 16.64mm length and a 4.32mm wire/cable diameter, with a 0.84mm tongue thickness. Designed for high temperature applications, it supports insulated wire and mounts free-hanging. The terminal is RoHS compliant and available in loose piece packaging.
TE Connectivity 322371 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 16.64mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 0.119inch |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322371 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.