
Ring tongue terminal for 14-16 AWG wire, featuring a copper contact material with nickel plating. This non-insulated terminal offers a 20.6mm length and a 4.32mm insulation diameter, designed for free-hanging mounting. It includes insulated wire support and a circular termination style, with a stud diameter of 3.68mm (M3.5). The component is RoHS compliant and suitable for high-temperature applications.
TE Connectivity 322373 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 20.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
