
Non-insulated ring and spade terminal for 6AWG wire. Features a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for crimp termination with a 0.375-inch stud diameter and a 51.64mm overall length. This component is RoHS compliant and ELV compliant, supplied in loose piece packaging.
TE Connectivity 322386 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 51.64mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Termination | Crimp |
| Thickness | 0.058inch |
| Tongue Thickness | 0.058inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
