TE Connectivity 322391 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 2.671inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 12.7mm |
| Termination | Circular |
| Thickness | 0.08inch |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.