
Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This insulated terminal, constructed from copper with vinyl insulation, offers a 600V AC voltage rating. It includes insulated wire support and a stud diameter of 6.14mm, with a tongue thickness of 0.042 inches. The terminal measures 20.62mm in length and 19.69mm in depth, with a yellow color designation.
TE Connectivity 322395 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.69mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.28inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.812inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 6.14mm |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
