Crimp-style ring tongue terminal for 16-22AWG wire, featuring copper contact material with tin plating. This non-insulated, straight orientation terminal offers a 0.119-inch stud diameter (M2.5) and a 6.35mm width. Designed for free-hanging mounting, it is RoHS compliant and supplied in bulk packaging.
TE Connectivity 322418 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Budget |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Crimp |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.