Flanged spade tongue terminal for 16-22AWG wire, featuring a red nylon insulated housing and a tin-plated copper contact. This free-hanging terminal offers a maximum operating temperature of 105°C and a voltage rating of 300V AC. It includes insulated wire support and a stud size of M3.5 with a 3.68mm stud diameter. The terminal has a tongue thickness of 0.79mm and a width of 6.73mm, with an overall length of 0.737 inches. RoHS compliant and ELV compliant.
TE Connectivity 322426 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.737inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 6.73mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.