TE Connectivity 322445 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.8mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Tab Thickness | 0.051inch |
| Tab Width | 23.8mm |
| Termination | Tab |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.