This non-insulated female terminal features a straight, free-hanging orientation and a Crimp termination. Constructed from copper with tin plating, it supports wire gauges from 10AWG to 12AWG. The terminal has a stud diameter of 4.34mm, suitable for M4 studs, and a plating thickness of 2.54um. It includes two holes and measures 17.98mm in length and 7.92mm in depth. This component is RoHS compliant.
TE Connectivity 322454 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 17.98mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
