TE Connectivity 322454-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 7.92mm |
| Insulation | Non-Insulated |
| Length | 17.98mm |
| Packaging | Bulk |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322454-0 to view detailed technical specifications.
No datasheet is available for this part.