Crimp-style female splice terminal for 14-16AWG wire, featuring a copper body and contact with tin plating. This non-insulated, general-purpose terminal has a 15.01mm length and 4.06mm diameter, with two wire entries. Constructed from copper, it offers a 0.84mm thickness and 4.19mm depth, with RoHS compliance. Supplied in loose piece packaging, 1000 units per package.
TE Connectivity 322459 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.19mm |
| Diameter | 4.06mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 15.01mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.165inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.