General purpose ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, offering a 2.54um plating thickness. This non-insulated, free-hanging terminal has a 11.66mm length and a stud diameter of 0.138 inches, compatible with M3.5 studs. Designed for crimp termination, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 322514 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 11.66mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.