
High-temperature female terminal for 14-16 AWG wire, featuring a copper body with nickel plating and a nickel-plated copper alloy contact. This non-insulated, free-hanging terminal offers a straight orientation and a maximum operating temperature of 340°C. Its construction includes a 0.84mm tongue thickness and a 4.34mm stud diameter for M4 stud size. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 322694 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Nickel |
| Depth | 8.71mm |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Copper |
| Max Operating Temperature | 340°C |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.