TE Connectivity 322704 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 48.31mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Termination | Circular |
| Thickness | 1.78mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322704 to view detailed technical specifications.
No datasheet is available for this part.