
Heavy-duty, insulated ring tongue terminal designed for 14-16 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity, with a yellow/black nylon insulation for clear identification. This free-hanging, straight-orientation terminal offers a 300V AC voltage rating and a 19.05mm stud diameter, suitable for crimp termination. Packaged in a box of 500 units.
TE Connectivity 322724 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 31.75mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 2.219inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 19.05mm |
| Termination | Crimp |
| Thickness | 0.048inch |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 300V |
| Width | 31.8mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322724 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.