Non-insulated ring tongue terminal for 14-16 AWG wire, featuring copper contact material with nickel plating. This female terminal offers a 21.72mm length and a 0.79mm thickness, with a 0.84mm tongue thickness. Designed for crimp termination, it mounts free-hanging and supports M6 stud sizes up to 0.265 inches. RoHS compliant.
TE Connectivity 322733 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 21.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.