Female, non-insulated ring tongue terminal featuring a copper contact material with tin plating. This straight-orientation, free-hanging terminal has a 12.7mm diameter and a 86.92mm length, designed for circular termination. It supports wire gauges from 300 to 350 AWG, with a stud diameter of 0.5 inches (M12). The component is RoHS compliant and comes packaged in a box of 25 units.
TE Connectivity 322764 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 12.7mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 86.92mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.5inch |
| Stud Size | M12 |
| Termination | Circular |
| Width | 39.2mm |
| Wire Gauge (Max) | 350AWG |
| Wire Gauge (Min) | 300AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.