
Ring tongue terminal for 22-26 AWG wire, featuring a copper contact material with tin plating. This free-hanging, non-insulated terminal has a straight orientation and a stud diameter of 2.36mm (M2 size). It offers a 10.64mm length and 3.56mm width, with a plating thickness of 2.54um. The component is RoHS compliant and supplied in bulk packaging.
TE Connectivity 322771 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.419inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Width | 3.56mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
