
Ring tongue terminal featuring a copper body with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging, straight mounting, this non-insulated terminal accepts wire gauges from 500AWG to 600AWG. Its circular termination and 12.7mm stud diameter ensure secure connections. The terminal measures 51.18mm in depth and 12.7mm in diameter, with a length of 4.176 inches and a thickness of 0.178 inches. This RoHS and ELV compliant component is supplied in loose piece packaging.
TE Connectivity 322773 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 51.18mm |
| Diameter | 12.7mm |
| ELV | Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 4.176inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 12.7mm |
| Termination | Circular |
| Thickness | 0.178inch |
| Wire Gauge (Max) | 600AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
