Female, non-insulated terminal with a straight orientation, designed for crimp termination. Features a copper body and contact material, both plated with nickel. Accommodates wire gauges from 16AWG to 22AWG, with a stud size of M3.5 and a stud diameter of 3.68mm. Dimensions include a length of 11.4mm, width of 5.54mm, and depth of 5.54mm. This component is RoHS compliant and ELV compliant.
TE Connectivity 322797 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.84mm |
| Width | 5.54mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322797 to view detailed technical specifications.
No datasheet is available for this part.