
Ring tongue terminal for 14-16 AWG wire, featuring a copper body with nickel plating for enhanced conductivity and corrosion resistance. This non-insulated terminal offers a 12.19mm length and a 3.68mm stud diameter, compatible with M3.5 studs. Designed for high-temperature applications, it utilizes a circular termination and is RoHS compliant. The terminal is constructed from copper with nickel plating on both the body and contact surfaces.
TE Connectivity 322805 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 6.35mm |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 12.19mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
