Female butt splice terminal for wire gauges 16-22 AWG. Features copper body and contact material, both plated with nickel. Non-insulated design with a crimp termination method. Dimensions include a 15.01mm length, 3.58mm depth, and 3.58mm diameter. RoHS compliant.
TE Connectivity 322822 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 3.58mm |
| Diameter | 3.58mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 15.01mm |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.