Non-insulated, female ring tongue terminal designed for 2AWG wire. Features a copper body with tin plating and a silver-plated copper contact. This straight, free-hanging terminal has a stud diameter of 0.328 inches (M8) and a tongue thickness of 1.78mm. Government qualified and RoHS compliant, it is supplied as a loose piece in a package quantity of 50.
TE Connectivity 322870 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 15.87mm |
| Finish | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.527inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 1.78mm |
| Tongue Thickness | 1.78mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.