
High-temperature ring tongue terminal for 16-22AWG wire, featuring nickel contact material and a 3.68mm stud diameter suitable for M3.5 studs. This non-insulated terminal offers a maximum operating temperature of 650°C and a 0.78mm tongue thickness. Designed for crimp termination, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 322872 technical specifications.
| Color | Orange, Silver |
| Contact Material | Nickel |
| Contact Plating | Tin, Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.621inch |
| Material | Nickel |
| Max Operating Temperature | 650°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.78mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.6mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322872 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
