Non-insulated ring tongue terminal for general applications. Features a copper contact material with tin plating, offering a 2.54um plating thickness. Designed for free-hanging mounting with a single hole and a 0.39-inch stud diameter. Supports 1/0 AWG wire size and is RoHS compliant.
TE Connectivity 322906 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.