
General purpose, non-insulated ring tongue terminal designed for 16-22AWG wire. Features a copper contact material with tin plating, offering a 2.54um plating thickness. This straight, female terminal has a 2.36mm stud diameter (M2) and a 4.62mm width. It is RoHS compliant and sold in loose piece packaging.
TE Connectivity 322927 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.4461inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Width | 4.62mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
