
Female, straight, insulated terminal for 12-10 AWG wire. Features a copper body and contact with tin plating. Nylon insulation in yellow supports wires up to 5.84mm diameter. Rated for 300V AC, this free-hanging terminal uses a crimp termination.
TE Connectivity 322985 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.37mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.23mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 1.07mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Width | 7.37mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.2299inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.