The Thermofit 322A1 is a molded cable management component from TE Connectivity. It features a body made of modified elastomer with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The component is compliant with ELV regulations and is packaged in a box. It measures 52.3mm in length and has a black and white color scheme.
TE Connectivity 322A112-25/86-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black, White |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 52.3mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Box |
| Series | Thermofit 322A1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 322A112-25/86-0 to view detailed technical specifications.
No datasheet is available for this part.
