This non-insulated splice terminal, designed for 2-wire entry, features a copper contact material with nickel plating. With a straight orientation, it accommodates wire gauges from 16AWG to 22AWG. The terminal has a length of 7.65mm, an outside diameter of 0.141 inches, and an inside diameter of 1.65mm. It is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323030 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Diameter | 3.58mm |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.65mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.65mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 0.141inch |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.