
Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating and a red nylon insulation. This insulated terminal offers a 300V AC voltage rating and a 3.18mm wire/cable diameter. Designed for free-hanging mounting, it has a 23.01mm length, 0.78mm tongue thickness, and accommodates a 3.68mm stud diameter (M3.5). RoHS and ELV compliant.
TE Connectivity 323039 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.01mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.