Ring tongue terminal for general applications, featuring a copper contact material with tin plating. Designed for loose piece packaging, this non-insulated terminal offers a 23.01mm length and a 16.66mm stud diameter. It supports wire gauges from 250AWG to 300AWG, with a tongue thickness of 0.79mm. The terminal is RoHS compliant and ELV compliant.
TE Connectivity 323050 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.01mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 16.66mm |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 300AWG |
| Wire Gauge (Min) | 250AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323050 to view detailed technical specifications.
No datasheet is available for this part.