
Ring tongue terminal for 10-12 AWG wire, featuring a nickel body and contact material. This non-insulated terminal has a stud mount with a 3.68mm (M3.5) stud diameter and a length of 18.77mm. The terminal is RoHS compliant and ELV compliant, with a thickness of 0.039 inches and tongue thickness of 0.042 inches. Offered in loose piece packaging, with 500 units per package.
TE Connectivity 323059 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| Depth | 9.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 18.77mm |
| Material | Nickel |
| Mount | Stud |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.