Ring tongue terminal for 10-12 AWG wire, featuring a copper body with nickel plating. This female terminal offers insulated wire support and a circular termination style. Key dimensions include a 26.26mm length, 9.53mm depth, and 5mm stud diameter. The product is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323068 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.84mm |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323068 to view detailed technical specifications.
No datasheet is available for this part.