High-temperature, non-insulated ring tongue terminal for 10-12 AWG wire. Features copper contact material with nickel plating for enhanced conductivity and durability. Designed for free-hanging mounting with a circular termination and insulated wire support. Offers a stud diameter of 0.265 inches, compatible with M6 stud sizes, and a tongue thickness of 0.042 inches. RoHS compliant and packaged loose for convenient application.
TE Connectivity 323069 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 5.84mm |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323069 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.