
Ring tongue terminal for 16-22 AWG wire, featuring a straight, free-hanging orientation. Constructed from copper with a tin plating of 2.54um, this non-insulated terminal offers a 5mm stud diameter and a 16.59mm length. Designed for crimp termination, it is RoHS compliant and sold in loose piece packaging.
TE Connectivity 323087 technical specifications.
| Package/Case | 197 |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.