
Rectangular tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging terminal offers a 5mm stud diameter and a 17.02mm length. Constructed from copper with tin plating, it measures 9.53mm in depth and width, with a plating thickness of 2.54um. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323106 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.02mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Rectangular |
| Width | 9.53mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
