
Female, non-insulated, free-hanging spade tongue terminal for 10-12 AWG wire. Features a copper contact material with tin plating (2.54um thickness) and a straight orientation. Terminal dimensions include a 17.63mm length, 10.57mm width, and 1.07mm thickness, with a 4.34mm stud diameter (M4 stud size). This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323143 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.63mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 1.07mm |
| Width | 10.57mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323143 to view detailed technical specifications.
No datasheet is available for this part.