
Ring tongue terminal for 16-22 AWG wire, featuring a copper body with nickel plating for enhanced conductivity and corrosion resistance. This female terminal offers a stud diameter of 4.34mm (M4) and a tongue thickness of 0.78mm, with a total length of 19.56mm. Designed for crimp termination, it includes insulated wire support and a non-insulated construction. Compliant with RoHS standards, this component is supplied in loose piece packaging.
TE Connectivity 323152 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 19.56mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.78mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.11inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
