Ring tongue terminal for 16-22AWG wire, featuring a copper contact with gold plating over nickel. This non-insulated terminal offers a 19.56mm length and 4.34mm stud diameter, compatible with M4 studs. Designed for crimp termination, it includes insulated wire support and a 0.78mm tongue thickness. Packaging is tape and reel, with 1000 units per package.
TE Connectivity 323152-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Length | 19.56mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.78mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.11inch |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323152-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.