Ring tongue terminal for 16-22AWG wire, featuring a copper contact material with gold plating over nickel. This non-insulated terminal offers insulated wire support and a stud diameter of 4.34mm, compatible with M4 stud sizes. Designed for free-hanging mounting, it has a tongue thickness of 0.79mm and a length of 0.0302 inches. RoHS and ELV compliant, it is supplied in loose piece packaging.
TE Connectivity 323153-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.11inch |
| Length | 0.0302inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323153-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.