Ring tongue terminal for 16-22AWG wire, featuring a copper contact material with nickel plating for enhanced durability. This non-insulated terminal offers a 26.7mm length and 0.78mm tongue thickness, designed for high-temperature applications. It includes insulated wire support and a 2.8mm insulation diameter, with a stud diameter of 0.265 inches (M6 stud size). Packaged as 1000 loose pieces, this RoHS compliant component is suitable for free-hanging mounting.
TE Connectivity 323154 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Length | 26.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.78mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.11inch |
| Wire/Cable Gauge | -16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.