
High-temperature, non-insulated ring tongue terminal for 8AWG wire. Features a copper contact material with nickel plating, offering a 7.62µm plating thickness. Designed for free-hanging mounting with a 27.28mm length and 0.051-inch tongue thickness. Suitable for M8 stud sizes up to 0.328-inch, with a 0.048-inch terminal thickness. RoHS compliant and packaged as 100 loose pieces.
TE Connectivity 323167 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 27.28mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.048inch |
| Tongue Thickness | 0.051inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.