
Nickel-plated copper ring tongue terminal for 6 AWG wire. Features a 5.89mm inside diameter and 5mm stud diameter, with a 29.67mm overall length and 1.52mm tongue thickness. This non-insulated, straight orientation terminal is designed for free-hanging mounting and is RoHS compliant.
TE Connectivity 323169 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 5.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 29.67mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.