
Non-insulated ring tongue terminal for 6 AWG wire, featuring a copper body and contact material with nickel plating. This straight orientation, free-hanging terminal has a stud diameter of 0.265 inches (M6) and a tongue thickness of 1.52mm. Constructed from copper with nickel plating, it offers a length of 29.67mm and a thickness of 1.45mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 323170 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 11.89mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 29.67mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Shrouded | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.45mm |
| Tongue Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.