
Non-insulated ring tongue terminal featuring a copper body with nickel plating. Designed for 6 AWG wire, this female terminal offers a 31.65mm length and 1.2461-inch overall length. It supports an M8 stud size with a 0.328-inch stud diameter and a 1.52mm tongue thickness. The terminal is RoHS compliant and ELV compliant, with a nickel plating thickness of 7.62um.
TE Connectivity 323171 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 15.88mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.2461inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
