Non-insulated, female ring tongue terminal for 6 AWG wire, featuring a straight orientation and a 0.39-inch stud diameter. Constructed from copper with nickel plating (7.62µm thickness), this terminal offers high temperature capabilities and a 1.2461-inch length. Designed for crimp termination, it is RoHS compliant and sold in loose piece packaging of 100 units.
TE Connectivity 323172 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Features | High Temperature |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.2461inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 0.057inch |
| Tongue Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.