
Non-insulated ring tongue terminal for 4AWG wire, featuring a copper body with nickel plating for enhanced conductivity and corrosion resistance. This female terminal offers a 33.63mm length and 15.88mm depth, designed for M8 stud mounting with a 0.328-inch stud diameter. The 1.85mm tongue thickness ensures secure connection. RoHS compliant and ELV compliant.
TE Connectivity 323174 technical specifications.
| Body Material | Copper |
| Body Plating | Nickel |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Depth | 15.88mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.63mm |
| Material | Copper |
| Mount | Stud |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Nickel |
| Plating Thickness | 7.62um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.07inch |
| Tongue Thickness | 1.85mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 323174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.